Texas Instruments ADC0832CCN/NOPB, 8-bit Serial ADC Differential, Single Ended Input, 8-Pin PDIP

RS Stock No.: 162-6109Brand: Texas InstrumentsManufacturers Part No.: ADC0832CCN/NOPB
brand-logo
View all in General Purpose ADCs

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

31ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

10.16 x 6.35 x 3.302mm

Maximum Operating Temperature

+70 °C

Product details

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ADC0832CCN/NOPB, 8-bit Serial ADC Differential, Single Ended Input, 8-Pin PDIP

P.O.A.

Texas Instruments ADC0832CCN/NOPB, 8-bit Serial ADC Differential, Single Ended Input, 8-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

31ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

10.16 x 6.35 x 3.302mm

Maximum Operating Temperature

+70 °C

Product details

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more