Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
31.25ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 6.3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Product details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
31.25ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 6.3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Product details