Texas Instruments ADC121C027CIMK/NOPB, 12-bit Serial ADC, 6-Pin TSOT

RS Stock No.: 517-107Brand: Texas InstrumentsManufacturers Part No.: ADC121C027CIMK/NOPB
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

188.9ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

6

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.97 x 1.65 x 0.87mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ADC121C027CIMK/NOPB, 12-bit Serial ADC, 6-Pin TSOT

P.O.A.

Texas Instruments ADC121C027CIMK/NOPB, 12-bit Serial ADC, 6-Pin TSOT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

188.9ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

6

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.97 x 1.65 x 0.87mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more