Texas Instruments ADS8325IDGKT, 16-bit Serial ADC Differential, Single Ended Input, 8-Pin MSOP

RS Stock No.: 660-4825Brand: Texas InstrumentsManufacturers Part No.: ADS8325IDGKT
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

100ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±6LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.97mm

Maximum Operating Temperature

+85 °C

Product details

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ADS8325IDGKT, 16-bit Serial ADC Differential, Single Ended Input, 8-Pin MSOP
Select packaging type

P.O.A.

Texas Instruments ADS8325IDGKT, 16-bit Serial ADC Differential, Single Ended Input, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

100ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±6LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.97mm

Maximum Operating Temperature

+85 °C

Product details

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more