Texas Instruments ADS8664IDBT, 12-bit Serial ADC 4-Channel, 38-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
3.3 (Digital) V, 5 (Analogue) V
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Product details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
3.3 (Digital) V, 5 (Analogue) V
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Product details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.