Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+125 °C
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Length
10mm
Country of Origin
Malaysia
Product details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AM26C32QD Texas Instruments, 4-Channel Quad Line Receiver 5 V 16-Pin SOIC
40
P.O.A.
AM26C32QD Texas Instruments, 4-Channel Quad Line Receiver 5 V 16-Pin SOIC
Stock information temporarily unavailable.
40
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+125 °C
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Length
10mm
Country of Origin
Malaysia
Product details