Texas Instruments BQ2002ESN, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

RS Stock No.: 145-7561Brand: Texas InstrumentsManufacturers Part No.: BQ2002ESN
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Mexico

Product details

NiCd/NiMH Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ2002ESN, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

P.O.A.

Texas Instruments BQ2002ESN, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Mexico

Product details

NiCd/NiMH Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more