Technical Document
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
Consumer Electronics and Human Interface
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
5.15mm
Product details
CC2543 series 2.4GHz RF System-on-Chip
The CC2543 2.4GHz wireless transceiver SoC is a very low cost device aimed at HID applications such as wireless mice.
2.4GHz ISM Band RF Transceiver SoC
8051-core MCU with 32KB Flash memory, 1KB RAM
RF Frequency Range: 2379 to 2496MHz ISM Band
RF Output Power: up to +5dBm
Receiver Sensitivity: -86dBm @ 2Mbps and 0.1% BER, -98dBm @ 250kbps and 0.1% BER
Modulation: GFSK, MSK
OTA Data Rate: 2Mbps
AES-128 Security Coprocessor
40-bit Radio timer
8 channel 12-bit ADC
Serial communication: USART, I²C
16 x GPIO pins (including 3 x 20mA LED drivers)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: Human Interface Devices, Consumer Electronics, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC, ARIB
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
Consumer Electronics and Human Interface
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
5.15mm
Product details
CC2543 series 2.4GHz RF System-on-Chip
The CC2543 2.4GHz wireless transceiver SoC is a very low cost device aimed at HID applications such as wireless mice.
2.4GHz ISM Band RF Transceiver SoC
8051-core MCU with 32KB Flash memory, 1KB RAM
RF Frequency Range: 2379 to 2496MHz ISM Band
RF Output Power: up to +5dBm
Receiver Sensitivity: -86dBm @ 2Mbps and 0.1% BER, -98dBm @ 250kbps and 0.1% BER
Modulation: GFSK, MSK
OTA Data Rate: 2Mbps
AES-128 Security Coprocessor
40-bit Radio timer
8 channel 12-bit ADC
Serial communication: USART, I²C
16 x GPIO pins (including 3 x 20mA LED drivers)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: Human Interface Devices, Consumer Electronics, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC, ARIB