Technical Document
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
Consumer Electronics and Human Interface
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
5.15mm
Product details
CC2544 series 2.4GHz RF System-on-Chip
The CC2544 2.4GHz wireless transceiver SoC is a very low cost device aimed at HID applications such as USB dongles.
2.4GHz ISM Band RF Transceiver SoC
8051-core MCU with 32KB Flash memory, 2KB RAM
RF Frequency Range: 2380 to 2495MHz ISM Band
RF Output Power: up to +4dBm
Receiver Sensitivity: -84dBm @ 2Mbps and 0.1% BER, -95dBm @ 250kbps and 0.1% BER
Modulation: GFSK, MSK
OTA Data Rate: 2Mbps
AES-128 Security Coprocessor
40-bit Radio timer
Serial communication: USART
USB 2.0 Full-Speed interface
8 x GPIO pins (including 2 x 20mA LED drivers)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Human Interface Devices, USB Dongles, Consumer Electronics, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC, ARIB
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
Consumer Electronics and Human Interface
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
5.15mm
Product details
CC2544 series 2.4GHz RF System-on-Chip
The CC2544 2.4GHz wireless transceiver SoC is a very low cost device aimed at HID applications such as USB dongles.
2.4GHz ISM Band RF Transceiver SoC
8051-core MCU with 32KB Flash memory, 2KB RAM
RF Frequency Range: 2380 to 2495MHz ISM Band
RF Output Power: up to +4dBm
Receiver Sensitivity: -84dBm @ 2Mbps and 0.1% BER, -95dBm @ 250kbps and 0.1% BER
Modulation: GFSK, MSK
OTA Data Rate: 2Mbps
AES-128 Security Coprocessor
40-bit Radio timer
Serial communication: USART
USB 2.0 Full-Speed interface
8 x GPIO pins (including 2 x 20mA LED drivers)
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Human Interface Devices, USB Dongles, Consumer Electronics, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC, ARIB