Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer, Converter
Output Type
TTL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-8
Maximum Low Level Output Current
26
Maximum Propagation Delay Time @ Maximum CL
140
Maximum Operating Supply Voltage
20 V
Dimensions
10.5 x 5.6 x 1.85mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
10.5mm
Height
1.85mm
Width
5.6mm
Minimum Operating Supply Voltage
-0.5 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer, Converter
Output Type
TTL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-8
Maximum Low Level Output Current
26
Maximum Propagation Delay Time @ Maximum CL
140
Maximum Operating Supply Voltage
20 V
Dimensions
10.5 x 5.6 x 1.85mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
10.5mm
Height
1.85mm
Width
5.6mm
Minimum Operating Supply Voltage
-0.5 V