Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Full Scale Error
±1%FSR
Integral Nonlinearity Error
0.2%FSR
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
20
Maximum Settling Time
1µs
Digital Interface Type
Parallel
Voltage Reference
External
Minimum Operating Temperature
0 °C
Dimensions
26.42 x 6.6 x 3.3mm
Maximum Operating Temperature
+70 °C
Product details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Full Scale Error
±1%FSR
Integral Nonlinearity Error
0.2%FSR
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
20
Maximum Settling Time
1µs
Digital Interface Type
Parallel
Voltage Reference
External
Minimum Operating Temperature
0 °C
Dimensions
26.42 x 6.6 x 3.3mm
Maximum Operating Temperature
+70 °C
Product details