Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
-0.7%FSR
Integral Nonlinearity Error
±8LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
TSOT
Pin Count
6
Maximum Settling Time
8.5µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
Supply
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
2.97 x 1.65 x 0.87mm
Maximum Operating Temperature
+125 °C
Product details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
-0.7%FSR
Integral Nonlinearity Error
±8LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
TSOT
Pin Count
6
Maximum Settling Time
8.5µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
Supply
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
2.97 x 1.65 x 0.87mm
Maximum Operating Temperature
+125 °C
Product details