Texas Instruments, DAC Quad 10 bit-, 188ksps, ±1%FSR Serial (I2C), 16-Pin TSSOP

RS Stock No.: 145-7358Brand: Texas InstrumentsManufacturers Part No.: DAC6573IPW
brand-logo
View all in General Purpose DACs

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Conversion Rate

188ksps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

12µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

105 °C

Product details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, DAC Quad 10 bit-, 188ksps, ±1%FSR Serial (I2C), 16-Pin TSSOP

P.O.A.

Texas Instruments, DAC Quad 10 bit-, 188ksps, ±1%FSR Serial (I2C), 16-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Conversion Rate

188ksps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

12µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

105 °C

Product details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more