Texas Instruments DAC7741YB/250, Parallel DAC, 200ksps, 48-Pin LQFP

RS Stock No.: 145-7729Brand: Texas InstrumentsManufacturers Part No.: DAC7741YB/250
brand-logo

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

16 bit

Conversion Rate

200ksps

Full Scale Error

±0.25%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Maximum Settling Time

5µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Power Supply Type

Dual

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+85 °C

Product details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DAC7741YB/250, Parallel DAC, 200ksps, 48-Pin LQFP

P.O.A.

Texas Instruments DAC7741YB/250, Parallel DAC, 200ksps, 48-Pin LQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

16 bit

Conversion Rate

200ksps

Full Scale Error

±0.25%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Maximum Settling Time

5µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Power Supply Type

Dual

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+85 °C

Product details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more