Technical Document
Specifications
Brand
Texas InstrumentsStandard Supported
100BASE-TX, 10BASE-T
Typical Data Rate
10 Mbps, 100 Mbps
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Dimensions
12 x 12 x 1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsStandard Supported
100BASE-TX, 10BASE-T
Typical Data Rate
10 Mbps, 100 Mbps
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Dimensions
12 x 12 x 1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs