Texas Instruments DRV10964FFDSNT, BLDC Motor Driver IC, 7.7 V 10-Pin, SON
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
BLDC
Output Configuration
Half Bridge
Maximum Output Current
500mA
Maximum Supply Voltage
5.5 V
Maximum Collector Emitter Voltage
7.7 V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.1 V
Series
DRV10964
Dimensions
3.1 x 3.1 x 0.55mm
Maximum Operating Temperature
+85 °C
Length
3.1mm
Minimum Operating Temperature
-40 °C
Height
0.55mm
Width
3.1mm
Product details
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
BLDC
Output Configuration
Half Bridge
Maximum Output Current
500mA
Maximum Supply Voltage
5.5 V
Maximum Collector Emitter Voltage
7.7 V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.1 V
Series
DRV10964
Dimensions
3.1 x 3.1 x 0.55mm
Maximum Operating Temperature
+85 °C
Length
3.1mm
Minimum Operating Temperature
-40 °C
Height
0.55mm
Width
3.1mm
Product details