Texas Instruments DS10BR150TSD/NOPB, LVDS Buffer & Repeater Combination, 8-Pin LLP

RS Stock No.: 761-4785Brand: Texas InstrumentsManufacturers Part No.: DS10BR150TSD/NOPB
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

1

Input Type

LVDS

Output Type

Buffer/Repeater

Transmission Data Rate

1000Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-0.1V

Dimensions

2 x 1.6 x 0.8mm

Height

0.8mm

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DS10BR150TSD/NOPB, LVDS Buffer & Repeater Combination, 8-Pin LLP

P.O.A.

Texas Instruments DS10BR150TSD/NOPB, LVDS Buffer & Repeater Combination, 8-Pin LLP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

1

Input Type

LVDS

Output Type

Buffer/Repeater

Transmission Data Rate

1000Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-0.1V

Dimensions

2 x 1.6 x 0.8mm

Height

0.8mm

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more