Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS
Output Type
Buffer/Repeater
Transmission Data Rate
2000Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-0.1V
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS
Output Type
Buffer/Repeater
Transmission Data Rate
2000Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-0.1V
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Supply Voltage
3 V