Texas Instruments, LM25005MH/NOPBStep-Down Switching Regulator, 1-Channel 2.5A Adjustable 20-Pin, TSSOP

RS Stock No.: 145-6176Brand: Texas InstrumentsManufacturers Part No.: LM25005MH/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2.5A

Maximum Output Voltage

7.45 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

6.85 V

Minimum Input Voltage

7 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

20

Maximum Switching Frequency

500 kHz

Package Type

TSSOP

Switching Regulator

Yes

Height

0.9mm

Width

4.4mm

Efficiency

90%

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

6.5mm

Product details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LM25005MH/NOPBStep-Down Switching Regulator, 1-Channel 2.5A Adjustable 20-Pin, TSSOP

P.O.A.

Texas Instruments, LM25005MH/NOPBStep-Down Switching Regulator, 1-Channel 2.5A Adjustable 20-Pin, TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2.5A

Maximum Output Voltage

7.45 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

6.85 V

Minimum Input Voltage

7 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

20

Maximum Switching Frequency

500 kHz

Package Type

TSSOP

Switching Regulator

Yes

Height

0.9mm

Width

4.4mm

Efficiency

90%

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

6.5mm

Product details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more