Texas Instruments, LM2738YMY/NOPB Adjustable Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, MSOP

RS Stock No.: 162-4200Brand: Texas InstrumentsManufacturers Part No.: LM2738YMY/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Minimum Input Voltage

3 V

Maximum Input Voltage

20 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

550 kHz

Package Type

MSOP

Switching Regulator

Yes

Line Regulation

0.02 %/V

Length

3mm

Height

0.86mm

Width

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

+125 °C

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LM2738YMY/NOPB Adjustable Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, MSOP

P.O.A.

Texas Instruments, LM2738YMY/NOPB Adjustable Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Minimum Input Voltage

3 V

Maximum Input Voltage

20 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

550 kHz

Package Type

MSOP

Switching Regulator

Yes

Line Regulation

0.02 %/V

Length

3mm

Height

0.86mm

Width

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

+125 °C

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more