Texas Instruments LM27402SQ/NOPB, DC-DC Buck Controller 1.2 MHz 16-Pin, WQFN

RS Stock No.: 162-8201Brand: Texas InstrumentsManufacturers Part No.: LM27402SQ/NOPB
brand-logo
View all in DC-DC Controllers

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Width

4mm

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

4 x 4 x 0.8mm

Length

4mm

Height

0.8mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Country of Origin

Malaysia

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM27402SQ/NOPB, DC-DC Buck Controller 1.2 MHz 16-Pin, WQFN

P.O.A.

Texas Instruments LM27402SQ/NOPB, DC-DC Buck Controller 1.2 MHz 16-Pin, WQFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Width

4mm

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

4 x 4 x 0.8mm

Length

4mm

Height

0.8mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Country of Origin

Malaysia

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more