Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
2A
Maximum Output Voltage
1.2 V
Minimum Input Voltage
2.85 V
Maximum Input Voltage
5.5 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
14
Maximum Switching Frequency
0.5 MHz
Package Type
TSSOP
Switching Regulator
Yes
Line Regulation
0.6 %
Load Regulation
8 mV/A
Length
5mm
Height
0.9mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 0.9mm
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
94
P.O.A.
94
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
2A
Maximum Output Voltage
1.2 V
Minimum Input Voltage
2.85 V
Maximum Input Voltage
5.5 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
14
Maximum Switching Frequency
0.5 MHz
Package Type
TSSOP
Switching Regulator
Yes
Line Regulation
0.6 %
Load Regulation
8 mV/A
Length
5mm
Height
0.9mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 0.9mm
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia