Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 24 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
8.65mm
Width
3.91mm
Typical Input Voltage Noise Density
35nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Country of Origin
Philippines
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 24 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
8.65mm
Width
3.91mm
Typical Input Voltage Noise Density
35nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Country of Origin
Philippines
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.