Texas Instruments LM3530UME-40/NOPB, LED Driver, 2.7 → 5.5 V, 12-Pin DSBGA

RS Stock No.: 162-7688Brand: Texas InstrumentsManufacturers Part No.: LM3530UME-40/NOPB
brand-logo
View all in Display Drivers

Technical Document

Specifications

Maximum Supply Current

839 mA

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

12

Typical Operating Supply Voltage

2.7 → 5.5 V

Dimensions

1.64 x 1.24 x 0.22mm

Height

0.22mm

Length

1.64mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

1.24mm

Country of Origin

Malaysia

Product details

Backlight LED Drivers, Texas Instruments

LED Drivers, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM3530UME-40/NOPB, LED Driver, 2.7 → 5.5 V, 12-Pin DSBGA

P.O.A.

Texas Instruments LM3530UME-40/NOPB, LED Driver, 2.7 → 5.5 V, 12-Pin DSBGA
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Supply Current

839 mA

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

12

Typical Operating Supply Voltage

2.7 → 5.5 V

Dimensions

1.64 x 1.24 x 0.22mm

Height

0.22mm

Length

1.64mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

1.24mm

Country of Origin

Malaysia

Product details

Backlight LED Drivers, Texas Instruments

LED Drivers, Texas Instruments