Texas Instruments LM3914N-1/NOPB, LED Driver, 10-Digits 20-Segments, 3 → 15 V, 18-Pin PDIP

RS Stock No.: 866-0212Brand: Texas InstrumentsManufacturers Part No.: LM3914N-1/NOPB
brand-logo
View all in Display Drivers

Technical Document

Specifications

Number of Digits

10

Number of Segments

20

Current Accuracy

2%

Maximum Supply Current

9.2 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Typical Operating Supply Voltage

3 → 15 V

Dimensions

22.86 x 6.35 x 3.9mm

Height

3.9mm

Length

22.86mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM3914N-1/NOPB, LED Driver, 10-Digits 20-Segments, 3 → 15 V, 18-Pin PDIP

P.O.A.

Texas Instruments LM3914N-1/NOPB, LED Driver, 10-Digits 20-Segments, 3 → 15 V, 18-Pin PDIP
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Digits

10

Number of Segments

20

Current Accuracy

2%

Maximum Supply Current

9.2 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Typical Operating Supply Voltage

3 → 15 V

Dimensions

22.86 x 6.35 x 3.9mm

Height

3.9mm

Length

22.86mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm