Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Class-AB
Output Type
1 Channel Mono
Application
Desktop Computer, Low Voltage Audio System, Portable Computer
Maximum Power
1.2 W @ 8 Ω
Mounting Type
Surface Mount
Typical Single Supply Voltage
2 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
MSOP
Pin Count
8
Input Signal Type
Single
Output Signal Type
Differential, Single Ended
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.86mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Class-AB
Output Type
1 Channel Mono
Application
Desktop Computer, Low Voltage Audio System, Portable Computer
Maximum Power
1.2 W @ 8 Ω
Mounting Type
Surface Mount
Typical Single Supply Voltage
2 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
MSOP
Pin Count
8
Input Signal Type
Single
Output Signal Type
Differential, Single Ended
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.86mm