LMC6024IM/NOPB Texas Instruments, Precision, Op Amp, 350kHz 1 kHz, 5 → 15 V, 14-Pin SOIC

RS Stock No.: 145-6310Brand: Texas InstrumentsManufacturers Part No.: LMC6024IM/NOPB
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.05V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

42nV/√Hz

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Country of Origin

Malaysia

Product details

CMOS Operational Amplifiers, LMC/LPC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMC6024IM/NOPB Texas Instruments, Precision, Op Amp, 350kHz 1 kHz, 5 → 15 V, 14-Pin SOIC

P.O.A.

LMC6024IM/NOPB Texas Instruments, Precision, Op Amp, 350kHz 1 kHz, 5 → 15 V, 14-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.05V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

42nV/√Hz

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Country of Origin

Malaysia

Product details

CMOS Operational Amplifiers, LMC/LPC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more