Texas Instruments, RF Amplifier Low Noise, Low Power, 22 dB 2-Channel 1200 kHz, 32-Pin WQFN

RS Stock No.: 824-7055Brand: Texas InstrumentsManufacturers Part No.: LMH6517SQE/NOPB
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise, Low Power

Typical Power Gain

22 dB

Typical Noise Figure

5.5dB

Number of Channels per Chip

2

Maximum Operating Frequency

1200 kHz

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Height

0.8mm

Length

5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.25 V

Width

5mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, RF Amplifier Low Noise, Low Power, 22 dB 2-Channel 1200 kHz, 32-Pin WQFN

P.O.A.

Texas Instruments, RF Amplifier Low Noise, Low Power, 22 dB 2-Channel 1200 kHz, 32-Pin WQFN
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

Low Noise, Low Power

Typical Power Gain

22 dB

Typical Noise Figure

5.5dB

Number of Channels per Chip

2

Maximum Operating Frequency

1200 kHz

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Height

0.8mm

Length

5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.25 V

Width

5mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C