LMH6714MF/NOPB Texas Instruments, Video Amp 1800V/μs, 5-Pin SOT-23

RS Stock No.: 534-4478Brand: Texas InstrumentsManufacturers Part No.: LMH6714MF/NOPB
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 9 V

Typical Dual Supply Voltage

±5V

Number of Channels per Chip

1

Typical Slew Rate

1800V/µs

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Length

2.92mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.6mm

Product details

Video Operational Amplifiers, Texas Instruments

Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMH6714MF/NOPB Texas Instruments, Video Amp 1800V/μs, 5-Pin SOT-23

P.O.A.

LMH6714MF/NOPB Texas Instruments, Video Amp 1800V/μs, 5-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 9 V

Typical Dual Supply Voltage

±5V

Number of Channels per Chip

1

Typical Slew Rate

1800V/µs

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Length

2.92mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.6mm

Product details

Video Operational Amplifiers, Texas Instruments

Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more