Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
88MHz
Typical Slew Rate
35V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
No
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.45mm
Typical Input Voltage Noise Density
5.8nV/√Hz
Length
4.9mm
Height
1.45mm
Product details
Precision Low Voltage Op Amps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
95
P.O.A.
95
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
88MHz
Typical Slew Rate
35V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
No
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.45mm
Typical Input Voltage Noise Density
5.8nV/√Hz
Length
4.9mm
Height
1.45mm
Product details