Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
88MHz
Typical Slew Rate
35V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
No
Height
1.02mm
Width
1.6mm
Dimensions
2.92 x 1.6 x 1.02mm
Typical Input Voltage Noise Density
5.8nV/√Hz
Length
2.92mm
Product details
Precision Low Voltage Op Amps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
88MHz
Typical Slew Rate
35V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
No
Height
1.02mm
Width
1.6mm
Dimensions
2.92 x 1.6 x 1.02mm
Typical Input Voltage Noise Density
5.8nV/√Hz
Length
2.92mm
Product details