Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5.5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
116 dB
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.5mm
Width
4mm
Country of Origin
Malaysia
Product details
Low Voltage CMOS Op Amps, LMV/TLV Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
95
P.O.A.
95
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 5.5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
116 dB
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.5mm
Width
4mm
Country of Origin
Malaysia
Product details