Texas Instruments LP38502TSX-ADJ, LDO Regulator, 1.5A Adjustable, 0.6 → 5 V, ±1.5% 5-Pin, D2PAK

RS Stock No.: 453-697Brand: Texas InstrumentsManufacturers Part No.: LP38502TSX-ADJ
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

0.6 → 5 V

Line Regulation

0.05 %/V

Load Regulation

0.33 %/A

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.000025mA

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Adjustable

Dimensions

10.16 x 9.85 x 2mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

2mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

9.85mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LP38502TSX-ADJ, LDO Regulator, 1.5A Adjustable, 0.6 → 5 V, ±1.5% 5-Pin, D2PAK
Select packaging type

P.O.A.

Texas Instruments LP38502TSX-ADJ, LDO Regulator, 1.5A Adjustable, 0.6 → 5 V, ±1.5% 5-Pin, D2PAK
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

0.6 → 5 V

Line Regulation

0.05 %/V

Load Regulation

0.33 %/A

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.000025mA

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Adjustable

Dimensions

10.16 x 9.85 x 2mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

2mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

9.85mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more