OPA1688IDRGT Texas Instruments, Precision, Op Amp, RRO, 10MHz, 8-Pin SON

RS Stock No.: 133-0686Brand: Texas InstrumentsManufacturers Part No.: OPA1688IDRGT
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SON

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

130 dB

Output Current

±75 mA

Offset Voltage

±1.6mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

±18 V

Input Voltage Range

±2.25 → ±18 V, 4.5 → 36 V

Input Offset Current

250pA

Dimensions

3.1 x 3.1 x 0.75mm

Minimum Input Voltage

±2.25 V

Typical Input Voltage Noise Density

14nV/√Hz

Length

3.1mm

Height

0.75mm

Width

3.1mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OPA1688IDRGT Texas Instruments, Precision, Op Amp, RRO, 10MHz, 8-Pin SON
Select packaging type

P.O.A.

OPA1688IDRGT Texas Instruments, Precision, Op Amp, RRO, 10MHz, 8-Pin SON
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SON

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

130 dB

Output Current

±75 mA

Offset Voltage

±1.6mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

±18 V

Input Voltage Range

±2.25 → ±18 V, 4.5 → 36 V

Input Offset Current

250pA

Dimensions

3.1 x 3.1 x 0.75mm

Minimum Input Voltage

±2.25 V

Typical Input Voltage Noise Density

14nV/√Hz

Length

3.1mm

Height

0.75mm

Width

3.1mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more