OPA2172IDGK Texas Instruments, Precision, Op Amp, RRO, 10MHz, 8-Pin VSSOP
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
10V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
130 dB
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
±18 V
Output Current
±75 mA
Offset Voltage
±1.15mV
Height
0.95mm
Width
3.1mm
Input Voltage Range
±2.25 → ±18 V, 4.5 → 36 V
Input Offset Current
3nA
Length
3.1mm
Minimum Input Voltage
±2.25 V
Typical Input Voltage Noise Density
12nV/√Hz
Dimensions
3.1 x 3.1 x 0.95mm
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
10V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
130 dB
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
±18 V
Output Current
±75 mA
Offset Voltage
±1.15mV
Height
0.95mm
Width
3.1mm
Input Voltage Range
±2.25 → ±18 V, 4.5 → 36 V
Input Offset Current
3nA
Length
3.1mm
Minimum Input Voltage
±2.25 V
Typical Input Voltage Noise Density
12nV/√Hz
Dimensions
3.1 x 3.1 x 0.95mm
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.