OPA4192ID Texas Instruments, Precision, Op Amp, 10MHz, 14-Pin SOIC

RS Stock No.: 133-0698Brand: Texas InstrumentsManufacturers Part No.: OPA4192ID
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

20V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

±18 V

Rail to Rail

No

Typical Voltage Gain

134 dB

Output Current

±65 mA

Offset Voltage

±250µV

Length

8.75mm

Height

1.5mm

Width

4mm

Input Voltage Range

±2.25 → ±18 V, 4.5 → 36 V

Input Offset Current

2nA

Dimensions

8.75 x 4 x 1.5mm

Minimum Input Voltage

±2.25 V

Typical Input Voltage Noise Density

12.5nV/√Hz

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OPA4192ID Texas Instruments, Precision, Op Amp, 10MHz, 14-Pin SOIC

P.O.A.

OPA4192ID Texas Instruments, Precision, Op Amp, 10MHz, 14-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

20V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

±18 V

Rail to Rail

No

Typical Voltage Gain

134 dB

Output Current

±65 mA

Offset Voltage

±250µV

Length

8.75mm

Height

1.5mm

Width

4mm

Input Voltage Range

±2.25 → ±18 V, 4.5 → 36 V

Input Offset Current

2nA

Dimensions

8.75 x 4 x 1.5mm

Minimum Input Voltage

±2.25 V

Typical Input Voltage Noise Density

12.5nV/√Hz

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more