Technical Document
Specifications
Brand
Texas InstrumentsInterface
I2C, SMBus
Number of Pins
24
Package Type
SSOP
Mounting Type
Surface Mount
Country of Origin
Malaysia
Product details
I²C Bus I/O Expander, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments I/O Expander I2C, SMBus 24-Pin SSOP, PCF8575CDB
60
P.O.A.
Texas Instruments I/O Expander I2C, SMBus 24-Pin SSOP, PCF8575CDB
Stock information temporarily unavailable.
60
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsInterface
I2C, SMBus
Number of Pins
24
Package Type
SSOP
Mounting Type
Surface Mount
Country of Origin
Malaysia
Product details