Texas Instruments PTH08T210WAD, DC-DC Power Supply Module 14 V Input, 14-Pin, DIP Module

RS Stock No.: 661-7950Brand: Texas InstrumentsManufacturers Part No.: PTH08T210WAD
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

14

Dimensions

34.8 x 18.75 x 8mm

Height

8mm

Length

34.8mm

Maximum Input Voltage

14 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Width

18.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments PTH08T210WAD, DC-DC Power Supply Module 14 V Input, 14-Pin, DIP Module

P.O.A.

Texas Instruments PTH08T210WAD, DC-DC Power Supply Module 14 V Input, 14-Pin, DIP Module
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

14

Dimensions

34.8 x 18.75 x 8mm

Height

8mm

Length

34.8mm

Maximum Input Voltage

14 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Width

18.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more