Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
AHC
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-4
Number of Elements per Chip
2
Pin Count
16
Number of Input Enables per Element
1
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Product details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
AHC
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-4
Number of Elements per Chip
2
Pin Count
16
Number of Input Enables per Element
1
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Product details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V