Texas Instruments SN74GTL2010PW, Voltage Level Shifter Translator 1, 24-Pin TSSOP

RS Stock No.: 145-7200Brand: Texas InstrumentsManufacturers Part No.: SN74GTL2010PW
brand-logo
View all in Home

Technical Document

Specifications

Logic Family

GTL

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

24

Output Type

LVTTL, TTL

Logic Function

Translator

Dimensions

7.9 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

250 ps @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74GTL Family, Texas Instruments

74GTL Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74GTL2010PW, Voltage Level Shifter Translator 1, 24-Pin TSSOP

P.O.A.

Texas Instruments SN74GTL2010PW, Voltage Level Shifter Translator 1, 24-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

GTL

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

24

Output Type

LVTTL, TTL

Logic Function

Translator

Dimensions

7.9 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

250 ps @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74GTL Family, Texas Instruments

74GTL Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more