Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
HC
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
6 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HCU Family, Texas Instruments
High-speed CMOS (unbuffered) logic
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
74HCU Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
HC
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
6 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HCU Family, Texas Instruments
High-speed CMOS (unbuffered) logic
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V