SN74LV4053AD Texas Instruments, Multiplexer Triple 2:1, 3 V, 5 V, 16-Pin SOIC

RS Stock No.: 144-9926Brand: Texas InstrumentsManufacturers Part No.: SN74LV4053AD
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SN74LV4053AD Texas Instruments, Multiplexer Triple 2:1, 3 V, 5 V, 16-Pin SOIC

P.O.A.

SN74LV4053AD Texas Instruments, Multiplexer Triple 2:1, 3 V, 5 V, 16-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more