Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SN74LV4066AD Texas Instruments, Analogue Switch Quad SPST, 3 V, 5 V, 14-Pin SOIC
50
P.O.A.
SN74LV4066AD Texas Instruments, Analogue Switch Quad SPST, 3 V, 5 V, 14-Pin SOIC
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS