Texas Instruments SN74LVC16244ADGVR 16-Channel Buffer & Line Driver, 3-State, 48-Pin TVSOP

RS Stock No.: 162-6401Brand: Texas InstrumentsManufacturers Part No.: SN74LVC16244ADGVR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

16

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TVSOP

Pin Count

48

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4.7ns

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Country of Origin

United States

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC16244ADGVR 16-Channel Buffer & Line Driver, 3-State, 48-Pin TVSOP

P.O.A.

Texas Instruments SN74LVC16244ADGVR 16-Channel Buffer & Line Driver, 3-State, 48-Pin TVSOP
Stock information temporarily unavailable.

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

16

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TVSOP

Pin Count

48

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4.7ns

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Country of Origin

United States

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family