Texas Instruments SN75ALS176BDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 660-8290Brand: Texas InstrumentsManufacturers Part No.: SN75ALS176BDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

RS-422 Line Transceivers, Texas Instruments

RS-422 Line Drivers and Receivers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN75ALS176BDR Line Transceiver, 8-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments SN75ALS176BDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

RS-422 Line Transceivers, Texas Instruments

RS-422 Line Drivers and Receivers