Texas Instruments TCAN1042HVDQ1, CAN Transceiver 2Mbit/s 1-Channel ISO 11898-2, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
2Mbit/s
Number of Transceivers
1
Standard Supported
ISO 11898-2
Power Down Mode
Standby
Maximum Supply Current
2 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.98 x 1.5mm
Length
5mm
Width
3.98mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
CAN Bus Transceivers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
2Mbit/s
Number of Transceivers
1
Standard Supported
ISO 11898-2
Power Down Mode
Standby
Maximum Supply Current
2 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.98 x 1.5mm
Length
5mm
Width
3.98mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
CAN Bus Transceivers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.