Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 16 V
Typical Gain Bandwidth Product
770kHz
Typical Slew Rate
0.51V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
108.6 dB
Length
10.16mm
Typical Input Voltage Noise Density
32nV/√Hz
Height
4.57mm
Width
6.6mm
Dimensions
10.16 x 6.6 x 4.57mm
Country of Origin
Malaysia
Product details
Low Power LinCMOS Operational Amplifiers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 16 V
Typical Gain Bandwidth Product
770kHz
Typical Slew Rate
0.51V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
108.6 dB
Length
10.16mm
Typical Input Voltage Noise Density
32nV/√Hz
Height
4.57mm
Width
6.6mm
Dimensions
10.16 x 6.6 x 4.57mm
Country of Origin
Malaysia
Product details