Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Conversion Rate
102ksps
Full Scale Error
±0.6%FSR
Integral Nonlinearity Error
±1.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
20µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
+70 °C
Product details
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
80
P.O.A.
80
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Conversion Rate
102ksps
Full Scale Error
±0.6%FSR
Integral Nonlinearity Error
±1.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
20µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
+70 °C
Product details