Dual-use

TMS320C6205DZHK200 Texas Instruments, 32bit DSP 250MHz 64 kB EEPROM 288-Pin BGA

RS Stock No.: 818-4727Brand: Texas InstrumentsManufacturers Part No.: TMS320C6205DZHK200
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

250MHz

Device Million Instructions per Second

1600MIPS

Data Bus Width

32bit

RAM Size

64 kB

Instruction Set Architecture

DSP

Program Memory Size

64 kB

Program Memory Type

EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

288

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

0

Minimum Operating Temperature

0 °C

Number of CAN Channels

0

Number of ADC Units

0

Maximum Operating Temperature

+90 °C

Number of PWM Units

0

Height

0.95mm

Number of LIN Channels

0

Width

16.1mm

Number of USART Channels

0

Timers

2 x 32 bit

Dimensions

16.1 x 16.1 x 0.95mm

Number of SPI Channels

1

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

2

Length

16.1mm

Timer Resolution

32bit

Number of I2C Channels

0

Number of PCI Channels

1

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TMS320C6205DZHK200 Texas Instruments, 32bit DSP 250MHz 64 kB EEPROM 288-Pin BGA

P.O.A.

TMS320C6205DZHK200 Texas Instruments, 32bit DSP 250MHz 64 kB EEPROM 288-Pin BGA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

250MHz

Device Million Instructions per Second

1600MIPS

Data Bus Width

32bit

RAM Size

64 kB

Instruction Set Architecture

DSP

Program Memory Size

64 kB

Program Memory Type

EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

288

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

0

Minimum Operating Temperature

0 °C

Number of CAN Channels

0

Number of ADC Units

0

Maximum Operating Temperature

+90 °C

Number of PWM Units

0

Height

0.95mm

Number of LIN Channels

0

Width

16.1mm

Number of USART Channels

0

Timers

2 x 32 bit

Dimensions

16.1 x 16.1 x 0.95mm

Number of SPI Channels

1

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

2

Length

16.1mm

Timer Resolution

32bit

Number of I2C Channels

0

Number of PCI Channels

1

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more