Technical Document
Specifications
Brand
Texas InstrumentsDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
11V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Dimensions
1.5 x 1.05 x 0.55mm
Maximum Operating Temperature
+85 °C
Height
0.55mm
Width
1.05mm
Test Current
10mA
Maximum Reverse Leakage Current
1nA
Length
1.5mm
Country of Origin
Philippines
Product details
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5000
P.O.A.
5000
Technical Document
Specifications
Brand
Texas InstrumentsDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
11V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Dimensions
1.5 x 1.05 x 0.55mm
Maximum Operating Temperature
+85 °C
Height
0.55mm
Width
1.05mm
Test Current
10mA
Maximum Reverse Leakage Current
1nA
Length
1.5mm
Country of Origin
Philippines
Product details
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)